382811-2

Heilind Number:AMP382811-2
Manufacturer:TE Connectivity
Manufacturer Number:382811-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHUNT, ECON, PHBR15 AU, BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 382811-2
Color:Blue
Housing Material:Polyester - GF
Number of Contacts:2
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Jumper/Shunt:Shunt
Number of Positions:2
Housing Color:Blue
Insulation Resistance:1000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .381 µm
Height:.25 in, 6.35 mm
Handle:Without
Shunt Style:Open Top
Shunt Type:Economy
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:382811-2
SKU:AMP382811-2

Detailed Description

Enhance circuit connectivity with our two-position shunt in striking blue. Crafted with UL 94V-0 compliant polyester housing and gold-plated phosphor bronze contacts, this shunt ensures reliable performance in diverse applications. Featuring a low-profile design and operating temperature range of -65 to 105°C, it is ideal for industrial use. With a package quantity of 1500, it offers convenience and value. RoHS compliant and boasting an insulation resistance of 1000 MΩ, this shunt guarantees both quality and environmental responsibility. Perfect for PCB applications, this economy shunt with an open-top design is a versatile solution for your connectivity needs.