| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 382811-9 |
| Color: | Red |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| Height: | .25 in, 6.35 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Economy |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 382811-9 |
| SKU: | AMP382811-9 |
382811-9
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this versatile red shunt. Designed for economic efficiency, it features a durable polyester housing with phosphor bronze contacts plated in gold for optimal conductivity. With a low-profile design and UL 94V-0 flammability standard compliance, this shunt guarantees safety and reliability. Suitable for a wide range of applications, it offers two positions with a 2.54mm pitch, meeting industrial standards for quality and performance. Operating seamlessly in a temperature range of -65 to 105 °C, it ensures consistent functionality even in harsh environments. RoHS compliant and packaged in a box of 1500, this shunt is a essential component for any PCB assembly project.

