383079-2

Heilind Number:AMP383079-2
Manufacturer:TE Connectivity
Manufacturer Number:383079-2
ECAD Model:
3D Model

Description:

REPACK OF 53112-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 383079-2
Termination Method:Crimp
Contact Plating:Silver
Wire Size:16 - 20 AWG, .5 - 1.25 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Contact
SKU:AMP383079-2

Detailed Description

Enhance your electrical connections with this crimp contact splice, a convenient solution for terminating wires in a variety of applications. Featuring a durable silver plating, it ensures reliable conductivity while accommodating wire sizes ranging from 16 to 20 AWG (.5 to 1.25 mm²). The open barrel design simplifies the crimping process, making it easy to secure the splice in place. Suitable for both professional and DIY projects, this contact splice is a versatile and essential component for any toolkit. Rest assured, it complies with RoHS standards, demonstrating our commitment to environmental responsibility. Upgrade your wiring setup with this high-quality solution.