| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 390112-1 |
| Series: | AMP-METRIMATE |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 144 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .031 in, 8 mm |
| Voltage: | 3.3 V |
| Socket Type: | Memory Card |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 20 |
| Key Type: | SDRAM |
| Latch Material: | Stainless Steel |
| Number of Positions: | 144 |
| Housing Color: | Natural |
| GPL: | 053 |
| Profile: | High |
| Packaging: | Soft Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.84 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4320 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .22 in, 5.6 mm |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | None |
| Latch Plating: | Tin |
| Center Key: | Offset Left |
| DRAM Type: | Small Outline (SO) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650-1285-02 390112-1 |
| SKU: | AMP390112-1 |
390112-1
| Heilind Number: | AMP390112-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 390112-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Experience high-speed data transfer with our SODIMM socket, designed for SDRAM modules operating at 3.3V. This female connector, part of the AMP-METRIMATE series, features a durable high-temperature plastic housing and UL 94V-0 flammability standard compliance, ensuring reliability in various environments. With 144 gold-plated contacts and a right-angle body orientation, it offers secure board mounting for memory card applications. Suitable for signal circuitry, it has a pitch of .8mm and operates at a maximum temperature of 105°C. RoHS compliant and featuring a surface-mount PCB mounting style, this socket guarantees efficient and eco-friendly performance. Whether for industrial or consumer electronics, its high profile and offset left center key make it a versatile and essential component for your connectivity needs. With a package quantity of 20, it's ideal for large-scale production while meeting stringent quality and regulatory standards. Elevate your design with this high-performance SODIMM socket, perfect for DIMM and SIMM memory connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309407-1 | ![]() |


