| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 390113-1 |
| Series: | AMP-METRIMATE |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 144 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .031 in, 8 mm |
| Voltage: | 3.3 V |
| Socket Type: | Memory Card |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 20 |
| Key Type: | SDRAM |
| Latch Material: | Stainless Steel |
| Number of Positions: | 144 |
| Housing Color: | Natural |
| GPL: | 053 |
| Profile: | Standard |
| Packaging: | Soft Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.84 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4320 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .205 in, 5.2 mm |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | None |
| Latch Plating: | Tin |
| Center Key: | Offset Left |
| DRAM Type: | Small Outline (SO) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1681975 390113-1 |
| SKU: | AMP390113-1 |
390113-1
| Heilind Number: | AMP390113-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 390113-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance memory storage capabilities with this SODIMM socket, featuring 144 pins for seamless connectivity. Crafted with high-temperature plastic housing and durable copper alloy contacts plated in gold, it ensures reliable performance in demanding environments. Designed for SDRAM modules, this right-angle socket supports a voltage of 3.3V and meets UL 94V-0 flammability standards. With a pitch of .8mm, it offers precise board mounting, while the standard profile and soft tray packaging make it convenient for assembly. Suitable for signal applications, this socket guarantees secure and efficient memory card connectivity, with an operating temperature range of -55 to 105°C. Compliant with RoHS regulations, it is an eco-friendly and high-quality choice for memory socket solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309407-1 | ![]() |


