| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-100103-0 |
| Color: | Gray |
| Series: | AMP-LATCH - NOVO |
| Accessory Type: | Strain Relief |
| Number of Contacts: | 40 |
| Body Material: | Glass Filled Nylon |
| Package Quantity: | 250 |
| Number of Positions: | 40 |
| GPL: | 318 |
| Packaging: | Bag/Box |
| GPL Description: | Data and Devices |
| Product Code: | 5167 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 55.4 mm |
| Part Aliases: | 4-100103-0 |
| SKU: | AMP4-100103-0 |
4-100103-0
Specifications
Detailed Description
Enhance the durability and performance of your connections with our AMP-LATCH - NOVO Strain Relief in Gray. Designed for optimal functionality, this accessory boasts a Glass Filled Nylon body, ensuring longevity and reliability. With 40 contacts and positions, it offers ample connectivity for your needs. Measuring at 55.4mm in length, it provides a secure fit. Packaged in quantities of 250, it's ideal for various applications. Rest assured of its quality, as it complies with RoHS standards. Upgrade your connection solutions with this essential component.

