| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-100526-3 |
| Series: | Z-PACK 2mm HM |
| Compatible Connector Type: | Type A, Type D, Type L, Type M |
| Package Quantity: | 500 |
| GPL: | 472 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 6252 |
| ECCN: | EAR99 |
| Coding Key Color: | Stone Grey |
| Coding Key Number: | 1458 |
| Part Aliases: | 4-100526-3 |
| SKU: | AMP4-100526-3 |
4-100526-3
Specifications
Detailed Description
Enhance your Z-PACK 2mm HM connectors with the Z-PACK F.CODING KEY, a crucial accessory for efficient organization and coding. Designed in a sleek Stone Grey color, this coding key #1458 ensures seamless connectivity and compatibility with Type L, Type M, Type A, and Type D connectors. With a package quantity of 500, it offers ample supply for your assembly needs. Made for Data and Devices applications, this RoHS-compliant key guarantees both performance and environmental responsibility. Elevate your connector setup with this essential piece of Backplane Connector Hardware.

