| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-103741-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5418 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-103741-0 |
| Replacement Part: | 9-146282-0 |
| SKU: | AMP4-103741-0 |
4-103741-0
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Headers, meticulously crafted with top-quality materials to ensure optimal performance. Meeting stringent standards such as CSA LR7189 and UL E28476, these headers guarantee reliability in every connection. With a straight body orientation and through-hole solder termination, installation is a breeze. Featuring 40 contacts in a single row, each pin is made of durable phosphor bronze for long-lasting durability. The black thermoplastic housing, rated UL 94V-0 for material flammability, offers peace of mind in any setting. Whether for industrial or commercial use, these headers provide a secure and efficient solution for your PCB needs. Packaged in convenient cartons of 100, they are ideal for bulk applications. Operating smoothly in a wide temperature range from -65°C to 105°C, they are built to withstand harsh environments. Trust in the quality and performance of our AMPMODU Headers for seamless connectivity in your electronic projects.

