| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1105150-1 |
| Series: | HDC HSS Inserts,HDC Inserts |
| Amperage: | 63 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Type: | 519 |
| Maximum Contact Resistance: | 1 m?? |
| SKU: | AMP4-1105150-1 |
4-1105150-1
| Heilind Number: | AMP4-1105150-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1105150-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HSS-C-STI.AG.10,0 QMM

