| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1123722-1 |
| Color: | Red |
| Series: | Economy Power |
| Amperage: | 8 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 700 |
| Lock Type: | Latch |
| Number of Positions: | 11 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Wire Size: | 22 - 18 AWG, .34 - .75 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.713 in, 43.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1123722-1 |
| SKU: | AMP4-1123722-1 |
4-1123722-1
| Heilind Number: | AMP4-1123722-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1123722-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Connector in vibrant red. This high-quality receptacle features a durable nylon housing for secure cable mounting, with a crimp termination method for easy installation. With a current rating of 8A and voltage capacity of 250VAC, it's perfect for a range of applications. The single-row design with 11 positions allows for efficient connectivity, while the UL 94V-0 flammability standard ensures safety. Operating in temperatures ranging from -25 to 105°C, this connector is reliable in various environments. With features such as latch mating retention and insulation resistance of 1000 MΩ, it guarantees a secure and stable connection. RoHS compliant and lead-free solder compatible, it meets environmental standards. Ideal for appliances and other electronic devices, this connector is a versatile solution for your wiring needs. Packaged in a convenient bag containing 700 units, it's perfect for both professional and DIY projects. Upgrade your connectivity with this essential component.

