| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1123823-1 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 1 |
| Housing Color: | Red |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.7 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Connector Length: | 14.5 mm, .57 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Connector Width: | 14.5 mm, .57 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1123823-1 |
| SKU: | AMP4-1123823-1 |
4-1123823-1
Specifications
Detailed Description
Easily connect power and signal cables with this red EP 1P plug, perfect for various appliances. Made of durable nylon 6/6 housing, it ensures reliable performance. With a crimp termination method and phosphor bronze contacts, it can handle up to 8A current at 250V AC/DC. The cable mount design allows for free-hanging installation, while the UL 94V-0 flammability standard certification ensures safety. Each package contains 1000 plugs, ideal for bulk applications. Its compact size, with a connector height of 6.7mm, makes it suitable for space-constrained environments. The latch mating retention type provides secure connections, and its polarization feature prevents misalignment during assembly. Operating temperature range and glow wire rating make it suitable for various environments. Overall, it's a reliable solution for power and signal connectivity in industrial and commercial settings.

