4-1241852-5

Heilind Number:AMP4-1241852-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1241852-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HV100 CONN2X5P VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1241852-5
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:5
Housing Color:Green
Mount Orientation:Vertical
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Tube
Contact Mating Area Plating:Tin
PCB Retention:Without
Connector Height:.335 in, 8.5 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0336
Connector System:Board to Board
Stackable:Yes
Termination Post Tail Length:.067 in, 1.7 mm
Connector Assembly Type:PCB Mount Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:4-1241852-5
SKU:AMP4-1241852-5

Detailed Description

Elevate your PCB connectivity with our HV100 CONN2X5P VERT, a vertical board-to-board connector designed for high-performance applications. Featuring a durable polyester housing in a sleek green hue, this connector boasts UL 94V-0 flammability standard compliance for added safety. With two rows of five socket contacts, it offers reliable and efficient signal transmission. The 2.54mm pitch and through-hole solder termination method ensure secure and stable connections. Perfect for industrial use, this connector is RoHS compliant and stackable, making it a versatile and essential component for your electronic projects. Packaged in a convenient tube, it's ready for easy installation on your printed circuit board. Elevate your PCB connectivity with our HV100 CONN2X5P VERT, a vertical board-to-board connector designed for high-performance applications. Featuring a durable polyester housing in a sleek green hue, this connector boasts UL 94V-0 flammability standard compliance for added safety. With two rows of five socket contacts, it offers reliable and efficient signal transmission. The 2.54mm pitch and through-hole solder termination method ensure secure and stable connections. Perfect for industrial use, this connector is RoHS compliant and stackable, making it a versatile and essential component for your electronic projects. Packaged in a convenient tube, it's ready for easy installation on your printed circuit board.