| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1377172-0 |
| SKU: | AMP4-1377172-0 |
4-1377172-0
Specifications
Detailed Description
Enhance your electrical connections with the SMP 0-0160001-0 Ring Tongue Crimp Terminal. Designed for M10 studs, this straight orientation terminal offers reliable performance in temperatures up to 170°C (338°F). Suitable for 2 AWG wire, it accommodates a wide range of applications with its closed barrel design. Crafted for durability, it ensures secure conductivity without insulation. Perfect for a variety of projects, this terminal from our Rings & Spades collection is a must-have for any electrical toolkit.