4-1393028-1

Heilind Number:AMP4-1393028-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1393028-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

OUTPUT DC MODULE, 3A, 60V DC -15V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393028-1
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:60 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:9 - 18 VDC
SKU:AMP4-1393028-1

Detailed Description

Enhance your circuit board with our high-performance OUTPUT DC MODULE. With a maximum output voltage of 60V DC and a current rating of 3A, this module ensures reliable power transmission for your electronic applications. Featuring a durable printed circuit board mount and robust terminal connections, it guarantees secure and efficient operation. The 1 Form A (SPST-NO) contact arrangement provides seamless switching capabilities, while the wide operating temperature range of -30 to 80 °C ensures versatility in various environments. Designed for input voltages of 9-18 VDC, it's suitable for a range of power relay applications. Upgrade your system with this premium DC module for optimal performance.