4-1393028-2

Heilind Number:AMP4-1393028-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1393028-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

OUTPUT DC MODULE,1A, 250V DC-15V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393028-2
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:250 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:9 - 18 VDC
SKU:AMP4-1393028-2

Detailed Description

Enhance your electronic projects with this high-performance OUTPUT DC MODULE. Designed for seamless integration on Printed Circuit Boards, this module boasts a maximum output voltage of 250V DC-15V DC, ensuring reliable power distribution. With a contact arrangement of 1 Form A (SPST-NO), it guarantees efficient operation. Featuring Printed Circuit Terminals for easy connectivity, it offers versatility in various applications. Operating within a wide temperature range of -30 to 80 °C and RoHS compliant, this module is a dependable choice for power relays in industrial settings. Upgrade your systems with this essential component for optimal performance.