4-1393028-4

Heilind Number:AMP4-1393028-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1393028-4
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

OUTPUT DC MODULE,3A, 60V DC -5V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393028-4
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:60 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 8 VDC
SKU:AMP4-1393028-4

Detailed Description

Enhance your electronic devices with this high-performance Output DC Module, capable of delivering up to 3A at a maximum of 60V DC. Designed for seamless integration onto Printed Circuit Boards, it features IP mount-type and Printed Circuit Terminals for convenient installation. With a wide operating temperature range of -30 to 80 °C, this module ensures reliable performance in various environmental conditions. Boasting a 1 Form A (SPST-NO) contact arrangement, it offers efficient power relay functionality. RoHS-compliant and suitable for input voltages ranging from 3 to 8 VDC, this module is a versatile and eco-friendly choice for your power relay needs. Elevate your systems with the superior quality and performance of this Output DC Module.