| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393030-5 |
| Mount Type: | Chassis Mount |
| Output Type: | AC |
| Maximum Output Voltage: | 660 V |
| Termination Type: | Screws |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 90 - 280 VAC |
| SKU: | AMP4-1393030-5 |
4-1393030-5
| Heilind Number: | AMP4-1393030-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1393030-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily mountable on panels, this solid-state relay (SSR) offers seamless control of high-power applications with its 50A and 480V AC input/output capacity. Designed for reliable performance, it operates within a wide temperature range of -30 to 80°C. Featuring a single Form A (SPST-NO) contact arrangement, it ensures precise switching with an input voltage range of 90 to 280 VAC. Its RoHS compliance underscores the commitment to environmental responsibility, making it a sustainable choice for power relay applications.

