4-1393030-9

Heilind Number:AMP4-1393030-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1393030-9
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SSR SRS, PANEL MNT,125A,240V AC - AC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393030-9
Mount Type:Chassis Mount
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Screws
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:90 - 280 VAC
SKU:AMP4-1393030-9

Detailed Description

Enhance your power relay setup with this robust SSR SRS model, designed for efficient panel mounting. Capable of handling up to 125A at 240V AC, this relay ensures reliable performance in demanding applications. With a convenient chassis mount design and secure screw termination, installation is a breeze. Operating seamlessly in temperatures ranging from -30 to 80°C, it guarantees consistent operation even in harsh environments. Featuring a 1 Form A (SPST-NO) contact arrangement and accepting input voltages from 90 to 280V AC, this relay offers versatile functionality. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your relay systems with the superior performance of this SSR SRS relay.