| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393104-5 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP4-1393104-5 |
4-1393104-5
Specifications
Detailed Description
Easily control electrical circuits with the KRPA-11DG-24 Power Relay. This reliable component features a contact arrangement of 2 Form C (CO), making it suitable for various applications. With a coil voltage of 24 VDC and a contact voltage of 240 VAC, it offers efficient power management. The silver cadmium oxide (AgCdO) contact material ensures durability and optimal conductivity. Operating within a wide temperature range of -45 to 70 °C, this relay is ideal for both indoor and outdoor use. With its RoHS compliance, you can trust in its environmental friendliness. Perfect for industrial or commercial setups, the KRPA-11DG-24 is a essential component for your electrical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2020 | P-20-019746 - Manufacturing location Addition. following PNs are currently enabled to be produced in TE Mexico location. Due to adverse impact of Covid-19, supply chain of these PNs is constrained. To improve the resiliency of supply chain, TE will enable second source for below selected PNs. New source is in China. New source is qualified and experienced in producing KRPA and PRD Relays, this will enable below PNs of PRD and KRPA relay series to be produced in second location. Current Location, TE Mexico will continue to produce these PNs. The new manufacturing location is under a certified quality management system according the standard industry requirements. | Download | |||

