4-1393104-9

Heilind Number:AMP4-1393104-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1393104-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-11DN-110=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393104-9
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:10000 Ω
Coil Voltage:110 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP4-1393104-9

Detailed Description

Enhance your power relay systems with the KRPA-11DN-110 model, boasting a robust design and reliable performance. With a 10A amperage capacity and 2 Form C contact arrangement, this relay ensures efficient power distribution. The silver cadmium oxide contact material guarantees durability, while the 110VDC coil voltage and 240VAC contact voltage offer versatile compatibility. Operating smoothly in temperatures ranging from -45 to 70°C, it's suitable for a variety of environments. Compliant with RoHS regulations, this power relay prioritizes sustainability without compromising on quality or efficiency. Upgrade your relay setup with the KRPA-11DN-110 and experience seamless power management.