4-1393117-1

KUP-11DT5-24=KU

Enhance your power relay setup with the KUP-11DT5-24 model, featuring a robust 10A amperage capacity for reliable performance. Designed for versatile installation, it offers both panel and flange mount options. The contact material of Silver Cadmium Oxide (AgCdO) ensures efficient conductivity, while the 2-pole configuration and 2 Form C (CO) contact arrangement provide flexibility in use. With a coil resistance of 472 Ω and a coil voltage of 24 VDC, this relay is optimized for seamless operation. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Suitable for a wide range of applications, from industrial machinery to household appliances, this power relay is a dependable choice for your electrical needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-1393117-1
Amperage: 10 A
Mount Type: Flange Mount, Panel Mount
Contact Material: Silver Cadmium Oxide (AgCdO)
Number of Poles: 2
Coil Resistance: 472 Ω
Coil Voltage: 24 VDC
Contact Voltage: 240 VAC
Operating Temperature Range: -45 - 70 °C
Contact Arrangement: 2 Form C (CO)
SKU: AMP4-1393117-1
series: Potter & Brumfield KUP
Product Weight: 85 g / 2.988 oz
Contact Current Class: 5 - 10 A / 16 A
Terminal Type: Quick Connect / Solder
Product Height: 57.1 mm / 2.248 in
Product Length: 38.6 mm / 1.52 in
Length Class (Mechanical): 35 - 40 mm
Product Width: 34.9 mm / 1.374 in
Width Class (Mechanical): 30 - 40 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 1000 - 1500 mW
Coil Power Rating DC: 1250 mW
Coil Special Features: UL Coil Insulation Class B
Contact Switching Load (Min): 300mA @ 12V
Actuating System: DC
Contact Limiting Breaking Current: 10 A
Contact Limiting Continuous Current: 10 A
Contact Limiting Making Current: 10 A
Contact Limiting Short-Time Current: 10 A
Insulation Initial Resistance: 100 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 2200 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts: 1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 2200 V / 2200 Vrms
Power Relay Type: Industrial Panel Plug-In
Environmental Ambient Temperature (Max): 70 °C / 158 °F
Environmental Ambient Temperature Class: 50 - 70 °C
Environmental Category of Protection: RTI
Supplier Product: Power Relays
Part Alias: 4-1393117-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: