| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUP-11D15-110 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 10000 Ω |
| Coil Voltage: | 110 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP4-1393117-3 |
KUP-11D15-110
Specifications
Detailed Description
Enhance your power relay systems with the KUP-11D15-110, featuring a 10A amperage rating and a 110VDC coil voltage for reliable performance. With a socket mount type and two poles, this relay is easily integrated into various applications. The silver cadmium oxide contact material ensures efficient conductivity, while the 2 Form C contact arrangement offers versatility in switching. Operating in a wide temperature range from -45 to 70°C, it's suitable for diverse environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your relay setups with this high-performing component.

