| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUP-11D15-12 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 120 Ω |
| Coil Voltage: | 12 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | KUP-11D15-12 |
| SKU: | AMP4-1393117-4 |
KUP-11D15-12
Specifications
Detailed Description
Enhance your power relay system with the KUP-11D15-12, a high-performance component designed for seamless operation. With a 10A amperage capacity and silver cadmium oxide (AgCdO) contacts, it ensures reliable conductivity. Featuring a socket mount type and 2 Form C (CO) contact arrangement, this relay offers versatility in installation. Operating at a coil voltage of 12VDC and contact voltage of 240VAC, it's suitable for a range of applications. With a wide operating temperature range of -45 to 70°C and RoHS compliance, it guarantees durability and environmental responsibility. Explore the possibilities with this essential relay for your power management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794279-1 | 12P UMNL INTERFACE SEAL | ![]() |


