| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393117-7 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 1800 Ω |
| Coil Voltage: | 48 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP4-1393117-7 |
4-1393117-7
Specifications
Detailed Description
Enhance your power relay systems with the KUP-11D15-48, a reliable and high-performance component designed for seamless operation. With a contact voltage of 240 VAC and a coil voltage of 48 VDC, this relay is perfect for a variety of industrial applications. Featuring a durable silver cadmium oxide contact material and a contact arrangement of 2 Form C (CO), it ensures efficient and secure connectivity. With a current rating of 10 A and two poles, it offers excellent versatility. Operating smoothly in temperatures ranging from -45 to 70 °C, this relay is suitable for use in harsh environments. Its RoHS compliance further guarantees its eco-friendly construction.Upgrade your power relay systems with the KUP-11D15-48, a reliable and high-performance component designed for seamless operation. With a contact voltage of 240 VAC and a coil voltage of 48 VDC, this relay is perfect for a variety of industrial applications. Featuring a durable silver cadmium oxide contact material and a contact arrangement of 2 Form C (CO), it ensures efficient and secure connectivity. With a current rating of 10 A and two poles, it offers excellent versatility. Operating smoothly in temperatures ranging from -45 to 70 °C, this relay is suitable for use in harsh environments. Its RoHS compliance further guarantees its eco-friendly construction.


