| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393117-8 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 21 Ω |
| Coil Voltage: | 5 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP4-1393117-8 |
4-1393117-8
Specifications
Detailed Description
Enhance your electronic systems with the KUP-11D15-5 Power Relay, featuring a durable Socket mount type for secure installation. With a contact material of Silver Cadmium Oxide (AgCdO) and a contact arrangement of 2 Form C (CO), this relay ensures reliable performance in a variety of applications. Operating at a maximum amperage of 10 A and a coil voltage of 5 VDC, it offers efficient power control. Its two poles and 240 VAC contact voltage make it suitable for diverse circuit setups. ROHS compliance underscores its eco-friendly design, while an operating temperature range of -45 to 70 °C guarantees functionality even in harsh environments. Upgrade your relay system with this high-quality component.


