4-1393122-5

Heilind Number:AMP4-1393122-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1393122-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KHAU-17D11-48=KH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393122-5
Amperage:2.5 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:4
Coil Resistance:2600 Ω
Coil Voltage:48 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP4-1393122-5

Detailed Description

Enhance your electrical system with the KHAU-17D11-48 Power Relay, a reliable component designed for optimal performance. With a contact voltage of 240 VAC and a coil voltage of 48 VDC, this relay is suitable for a wide range of applications. Featuring a 4 Form C (CO) contact arrangement and silver (Ag) contact material, it ensures efficient conductivity. The 2.5 A amperage and 2600 Ω coil resistance make it a robust solution for various power needs. Operating in temperatures ranging from -45 to 70 °C, it offers durability in diverse environments. Rest assured of its quality and environmental responsibility with RoHS compliance. Upgrade your relay system with this high-performance component.