KHAU-17D11-6

Heilind Number:AMP4-1393122-7
Manufacturer:TE Connectivity
Manufacturer Number:KHAU-17D11-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KHAU-17D11-6=KH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KHAU-17D11-6
Amperage:2.5 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:4
Coil Resistance:40 Ω
Coil Voltage:6 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP4-1393122-7

Detailed Description

Enhance your power relay systems with the KHAU-17D11-6, featuring a 4 Form C contact arrangement for versatile connectivity. With a robust silver (Ag) contact material and a high contact voltage of 240 VAC, this relay ensures reliable performance in demanding environments. Operating efficiently at temperatures ranging from -45 to 70 °C, it offers durability and stability. Designed for easy installation with a socket mount type, it is RoHS compliant, making it environmentally friendly. With a coil resistance of 40 Ω and a coil voltage of 6 VDC, it delivers efficient power management with a low amperage of 2.5 A. Upgrade your relay systems with the KHAU-17D11-6 for seamless and dependable operation.