| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity K10P-11A15-24 |
| Amperage: | 15 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 24 VAC |
| Contact Voltage: | 120 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | K10P-11A15-24 |
| SKU: | AMP4-1393144-1 |
K10P-11A15-24
Specifications
Detailed Description
Enhance your power relay system with the K10P-11A15-24, designed for reliable performance in a variety of applications. With a contact voltage of 120 VAC and a coil resistance of 160 Ω, this 2 Form C (CO) relay offers seamless connectivity and efficient operation. Crafted with Silver Cadmium Oxide (AgCdO) contacts, it ensures high conductivity and durability. Perfect for socket mounting, this 15 A relay is ideal for power distribution and control. Operating seamlessly in temperatures ranging from -45 to 70 °C, it's a versatile choice for both indoor and outdoor environments. Upgrade your relay setup with the K10P-11A15-24 and experience enhanced power management like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2017 | P-17-014820 - Part Status Change. TE is discontinuing the smoke-colored cover option in certain K-Series Industrial Panel Plug-In relays under the Potter & Brumfield brand. The smoke-colored, polycarbonate option will be replaced with a clear-colored polycarbonate options. This change is being implemented due to the polycarbonate resin vendor discontinuing the smoke-colored resin option. There is no impact on form, fit or function of the impacted relays. There is no impact on part numbers. There is no impact on agency listings. This is a cosmetic only change. | Download | |||

