4-1393144-4

Heilind Number:AMP4-1393144-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1393144-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K10P-11A15-6=K10/K20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393144-4
Amperage:15 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:11 Ω
Coil Voltage:6 VAC
Contact Voltage:120 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP4-1393144-4

Detailed Description

Enhance your electrical systems with the K10P-11A15-6 Power Relay, designed for optimal performance in various applications. With a contact arrangement of 2 Form C (CO) and a contact material of Silver Cadmium Oxide (AgCdO), this relay ensures reliable and efficient operation. Boasting a 15A amperage and a coil voltage of 6 VAC, it offers the perfect balance of power and energy efficiency. Its durable construction and wide operating temperature range of -45 to 70°C make it suitable for use in diverse environments. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this high-quality socket-mounted relay.