| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 20C314 |
| SKU: | AMP4-1393159-6 |
20C314
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1393143-5 | 27E121=SOCKET,KUP,11,SCW,PLE | ![]() |
| TE Connectivity 1544316-2 | JOINT ORANGE G3 | ![]() |
| TE Connectivity 2-1904025-3 | V23234A0004X051-EV-100 | ![]() |
| TE Connectivity 350552-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 61407-3 | FASTON .187 SERIES (4.8 MM) TAB TPBR | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 929504-1 | 2X 2P JUN POW TIMGH | ![]() |


