| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9AS5D12-9 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 81 Ω |
| Coil Current: | .111 A |
| Coil Voltage: | 9 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP4-1393210-0 |
T9AS5D12-9
Specifications
Detailed Description
Enhance your electronic systems with the T9AS5D12-9, a high-performance 20 A power relay designed for Printed Circuit Board mounting. Crafted with durable Silver Cadmium Oxide contacts, this relay ensures reliable conductivity for critical operations. Featuring a single pole configuration, it offers seamless power control. With a coil resistance of 81 Ω and a coil current of .111 A at 9 VDC, it guarantees efficient performance. Operating in a wide temperature range from -55 to 85 °C (-67 to 185 °F), this relay is suitable for diverse environments. Its 1 Form C (CO) contact arrangement and AC output type make it versatile for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your relay systems with this powerhouse for seamless power management.

