4-1393210-1

Heilind Number:AMP4-1393210-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1393210-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AS5L12-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393210-1
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:155 Ω
Coil Current:.076 A
Coil Voltage:12 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1393210-1

Detailed Description

Experience reliable power control with the T9AS5L12-12 Relay. Designed for Printed Circuit Board mounting, this high-performance component offers a seamless solution for your power management needs. With a sturdy construction featuring Silver Cadmium Oxide contacts, it ensures efficient conductivity and durability. Operating at 12VDC with a coil resistance of 155Ω, it delivers a consistent performance, even in extreme temperatures ranging from -55 to 85°C (-67 to 185°F). Its 1 Form C (CO) contact arrangement allows for versatile applications, while meeting RoHS compliance standards for environmental responsibility. Perfect for a wide range of industrial and commercial settings, this relay guarantees smooth and safe operation, with a maximum output voltage of 240V and contact voltage of 277VAC. Trust in the T9AS5L12-12 for seamless power switching and control.