| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393211-6 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 5485 Ω |
| Coil Current: | .014 A |
| Coil Voltage: | 277 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 277 VAC |
| SKU: | AMP4-1393211-6 |
4-1393211-6
Specifications
Detailed Description
Enhance your power systems with the T92P11A22-277, a high-performance panel mount relay designed for efficient and reliable operation. With a robust construction and silver cadmium oxide contacts, this relay ensures durability and low contact resistance. Featuring two poles and a double pole double throw (DPDT) contact arrangement, it offers versatile switching capabilities. The coil operates at 277 VAC, with a low current draw of 0.014 A, making it energy-efficient. With a maximum output voltage of 600 V and excellent contact voltage ratings, this relay is suitable for a wide range of applications. RoHS compliant and tested for quality, it guarantees optimal performance even in extreme temperatures ranging from -55 to 85°C (-67 to 185°F). Upgrade your power relay system with this reliable and efficient component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||

