| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393211-8 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 950 Ω |
| Coil Current: | .033 A |
| Coil Voltage: | 120 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 120 VAC |
| SKU: | AMP4-1393211-8 |
4-1393211-8
| Heilind Number: | AMP4-1393211-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1393211-8 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power control system with the T92P11A42-120, a high-performance panel mount relay designed for seamless operation. With a robust amperage rating of 30A and a reliable silver cadmium oxide contact material, this relay ensures efficient and durable switching performance. Featuring two poles and a 2 Form C contact arrangement, it offers versatile functionality for your application. The 120VAC coil voltage and low coil current of 0.033A make it energy-efficient, while the wide operating temperature range of -55 to 85°C (-67 to 185°F) guarantees reliable operation in diverse environments. RoHS compliant and suitable for HVAC applications, this relay is a dependable choice for your power relay needs.

