| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393224-4 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 288 Ω |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP4-1393224-4 |
4-1393224-4
Specifications
Detailed Description
Enhance the efficiency of your electronic systems with the RY211008 Power Relay. This high-performance component boasts an amperage of 8 A, making it ideal for various applications. Designed for Printed Circuit Board mounting, it offers seamless integration into your setups. With its Silver Nickel (AgNi0.15) contact material, you can expect reliable conductivity and durability. Featuring a single pole and 1 Form C (CO) contact arrangement, it provides versatile switching capabilities. The coil resistance of 288 Ω ensures optimal performance, while the maximum switching voltage of 400 VAC and contact voltage of 250 VAC make it suitable for medium-power tasks. Rest assured, this relay is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your relay systems with this essential component.

