| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RY211024 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 2350 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP4-1393224-9 |
RY211024
Specifications
Detailed Description
Introducing the RY211024 Power Relay, an essential component for circuit board applications. With a contact material of Silver Nickel (AgNi0.15), this relay ensures efficient conductivity and durability. Featuring a single pole design and a coil resistance of 2350 Ω, it offers reliable performance in various electronic systems. Operating at a coil voltage of 24 VDC, it can handle a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it suitable for high-power applications. The 1 Form C (CO) contact arrangement allows for versatile switching capabilities. RoHS compliant and meticulously crafted, this power relay guarantees both quality and environmental responsibility. Upgrade your relay solutions with the RY211024.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/17/2020 | E-20-001932 - Product Improvement. Informing about the extension and modification of the certification VDE. The relay RY reflow version with welded contacts is completlly covered by VDE approval. The certification HazLoc for the standard and reflow verison of the relay RY ( version RT II) was also added to VDE file. | Download | |||

