4-1393236-2

Heilind Number:AMP4-1393236-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1393236-2
ECAD Model:
3D Model

Description:

V23092-A1060-A201

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393236-2
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:20500 Ω
Coil Voltage:60 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1393236-2

Detailed Description

Enhance your circuit board with the V23092-A1060-A201 power relay, boasting a reliable amperage of 6A. Featuring a single pole and 1 Form C contact arrangement, this relay ensures seamless switching operations. Crafted with Silver Tin Oxide (AgSnO2) contacts plated in gold, it guarantees optimal conductivity and longevity. With a coil resistance of 20500Ω and a coil voltage of 60VDC, it offers efficient performance. RoHS compliant and capable of handling a maximum switching voltage of 400VAC and a contact voltage of 250VAC, this relay is a durable and eco-friendly choice for your power system needs.