| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393236-3 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 20500 Ω |
| Coil Voltage: | 60 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP4-1393236-3 |
4-1393236-3
Specifications
Detailed Description
Enhance your circuit board operations with the V23092-A1060-A301 Power Relay, designed for efficient and reliable performance. With an amperage rating of 6A and a single pole configuration, this relay offers seamless power control. Crafted with Silver Tin Oxide (AgSnO2) contacts plated with gold, it ensures optimal conductivity and durability. Operating at a coil resistance of 20500 Ω and a coil voltage of 60 VDC, it is suitable for a variety of applications. The 1 Form C (CO) contact arrangement allows for versatile functionality, while meeting RoHS compliance standards. Rated for a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay guarantees safe and efficient operation in your electronic systems. Upgrade to the V23092-A1060-A301 for superior performance in power relay applications.

