4-1393236-5

Heilind Number:AMP4-1393236-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1393236-5
ECAD Model:
3D Model

Description:

V23092A1060A801=SNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393236-5
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:20500 Ω
Coil Voltage:60 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1393236-5

Detailed Description

Enhance your circuit board with the V23092A1060A801 power relay, designed for seamless integration and reliable performance. With a contact material of Silver Nickel (AgNi90/10), this relay guarantees durability and efficiency in every operation. Featuring a single pole and 1 Form C contact arrangement, it ensures seamless connectivity in your system. Operating at an amperage of 6A and a coil resistance of 20500 Ω, it offers robust power handling capabilities. The coil voltage of 60 VDC and maximum switching voltage of 400 VAC make it suitable for a wide range of applications. With ROHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this high-performance power relay for optimal functionality.