| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393238-2 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP4-1393238-2 |
4-1393238-2
Specifications
Detailed Description
Meet RTB74005, a high-performance power relay designed for reliability in various applications. With an amperage of 10 A and a coil voltage of 5 VDC, this relay offers efficient power switching capabilities. Its socket mount type and single pole configuration make installation easy, while the silver nickel contact material ensures durability. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it guarantees safe and efficient performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a wide range of uses, from industrial machinery to household appliances, the RTB74005 power relay is a dependable choice for your power control needs.

