| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393238-4 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP4-1393238-4 |
4-1393238-4
Specifications
Detailed Description
Introducing the RTB74012, a high-performance power relay designed for reliable and efficient operation. With a rated amperage of 10A, this relay is perfect for a wide range of applications. Featuring a socket mount type for easy installation on printed circuit boards, it ensures seamless integration into your system. The contact material, Silver Nickel (AgNi90/10), guarantees excellent conductivity and durability. With a single pole configuration and 1 Form C contact arrangement, it offers versatile switching options. Operating at a coil voltage of 12VDC, it delivers consistent performance. Meeting RoHS compliance standards, it is environmentally friendly. Trust in the RTB74012 for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 06/26/2023 | P-23-024225 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||

