| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393239-5 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP4-1393239-5 |
4-1393239-5
Specifications
Detailed Description
Experience reliable performance with the RT184005 power relay. Designed for seamless integration onto printed circuit boards, this 10 A relay ensures efficient power control in various electronic applications. Featuring a single pole and 1 Form A (NO) contact arrangement, it guarantees optimal connectivity. Crafted with silver nickel (AgNi90/10) contacts, it withstands high switching voltages up to 400 VAC and operates flawlessly at a contact voltage of 250 VAC. With a coil resistance of 100 Ω and a low coil voltage of 5 VDC, it offers energy-efficient operation. Rest assured of its environmental responsibility, as it is RoHS compliant. Elevate your relay needs with this high-quality component.

