4-1393239-7

Heilind Number:AMP4-1393239-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1393239-7
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RT184012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393239-7
Amperage:10 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:576 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1393239-7

Detailed Description

Easily control power flow with this high-performance RT184012 relay, featuring a 10 A amperage capacity. Designed for seamless integration onto printed circuit boards, it offers reliable socket mounting for convenient installation. Crafted with silver nickel contact material, this relay ensures efficient conductivity with a single pole configuration. With a low coil resistance of 576 Ω and a 12 VDC coil voltage, it operates smoothly while delivering a maximum switching voltage of 400 VAC. Meeting RoHS compliance standards, it's a sustainable choice for various power relay applications. Trust in this 1 Form A (NO) contact arrangement relay for dependable performance in your projects.