4-1393240-1

Heilind Number:AMP4-1393240-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1393240-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT334006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393240-1
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1393240-1

Detailed Description

Introducing the RT334006 Power Relay, a reliable component designed for seamless electrical control. With an amperage rating of 16 A, this relay is perfect for high-power applications. Featuring a Socket Printed Circuit Board mount type, installation is effortless. The contact material is Silver Nickel (AgNi90/10), ensuring durability and efficient conductivity. With one pole and 1 Form A (NO) contact arrangement, it offers reliable performance. The coil resistance of 90 Ω and coil voltage of 6 VDC make it suitable for various setups. Operating at a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it guarantees safe and efficient operation. Additionally, this relay is RoHS compliant, aligning with environmental standards. Perfect for a wide range of industrial and electronic applications, the RT334006 Power Relay is a versatile and essential component for your projects.