| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393240-5 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP4-1393240-5 |
4-1393240-5
Specifications
Detailed Description
Enhance your circuit board with the RT334012, a high-performance power relay designed for seamless operation. With a durable Socket mount type and Silver Nickel contact material, this relay ensures reliable connectivity for your applications. Boasting a 16 A amperage and a 1 Form A (NO) contact arrangement, it offers efficient power handling capabilities. Operating at a coil voltage of 12 VDC, it features a low coil resistance of 360 Ω for optimal energy efficiency. With RoHS compliance and a maximum switching voltage of 400 VAC, this relay guarantees both performance and environmental responsibility. Upgrade your electronics with this advanced component for seamless power management.


