| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393243-3 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 2 |
| Coil Resistance: | 32500 Ω |
| Coil Voltage: | 230 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP4-1393243-3 |
4-1393243-3
Specifications
Detailed Description
Introducing the RT423730 Power Relay, a reliable component designed for efficient electrical switching. With a maximum amperage of 8A and a coil resistance of 32500Ω, this relay is ideal for a range of applications. Featuring a Socket, Printed Circuit Board mount type and 2 Form C (CO) contact arrangement, it ensures secure connectivity. The contact material, Silver Tin Oxide (AgSnO), guarantees durable performance, while the 230VAC coil voltage and 400VAC maximum switching voltage provide ample power handling capabilities. With RoHS compliance and a contact voltage of 250VAC, the RT423730 is a high-quality and environmentally conscious choice for your relay needs.

