| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393375-3 |
| Color: | Black |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 1260 |
| Number of Positions: | 26 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 26 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Interface Plating: | Tin |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-140 |
| Hybrid Header: | No |
| Profile Height From PCB: | 20.3 mm, .799 in |
| Part Aliases: | V23540M1126B510 4-1393375-3 |
| SKU: | AMP4-1393375-3 |
4-1393375-3
Specifications
Detailed Description
Enhance signal connectivity with this high-quality automotive connector, featuring 26 positions on 2 rows for efficient circuit integration. Designed for through hole soldering with a 2.54mm pitch, it ensures secure mounting on printed circuit boards. The black housing and vertical orientation provide a sleek and space-saving solution, perfect for automotive applications. With a package quantity of 1260, this connector is a reliable choice for large-scale projects. Its tin-plated interface offers superior conductivity, while its wave solder capability up to 240°C guarantees durability in harsh environments. Trust in its robust construction and industry-standard compliance for seamless performance in automotive electronic systems.

