4-1393788-5

Heilind Number:AMP4-1393788-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1393788-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079C1101B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393788-5
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Number of Poles:2
Coil Resistance:357 Ω
Power Consumption:70 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Through Hole
Contact Current Rating:2 A
Coil Type:Bistable, 2 Coils
SKU:AMP4-1393788-5

Detailed Description

Enhance your circuit board setups with the Axicom P2 Signal Relay V23079C1101B301, a reliable component designed for seamless communication. With a durable Printed Circuit Board mount type and Through Hole terminal, this relay ensures secure connections. Featuring 2 Form C contact configuration and a maximum switching voltage of 220 VDC or 250 VAC, it guarantees efficient signal transmission. The coil resistance of 357 Ω and low power consumption of 70 mW make it energy-efficient, while the 2 A contact current rating allows for robust performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your relay systems with this high-performance Axicom model.