4-1393788-8

Heilind Number:AMP4-1393788-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1393788-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079C1103B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393788-8
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Number of Poles:2
Coil Resistance:2057 Ω
Coil Voltage:5 VAC
Power Consumption:70 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Through Hole
Contact Current Rating:2 A
Coil Type:Bistable, 1 Coil
SKU:AMP4-1393788-8

Detailed Description

Introducing the V23079C1103B301 Axicom P2 Signal Relay, a reliable component designed for Printed Circuit Board mounting. With a terminal type of PCB-THT, this relay features 2 poles and a contact configuration of 2 Form C (CO), offering versatile switching capabilities. Operating at a coil voltage of 5 VAC and a coil resistance of 2057 Ω, it consumes just 70 mW of power. The contact current rating of 2 A, combined with a maximum switching voltage of 220 VDC and 250 VAC, ensures efficient performance in various applications. Its Bistable coil type and Through Hole termination make it easy to install and operate. Rest assured, this RoHS-compliant relay is a high-quality solution for signal and communication systems.