| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23079D2001B301 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 6 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP4-1393789-3 |
V23079D2001B301
Specifications
Detailed Description
Enhance your circuit board with the Axicom P2 Signal Relay, featuring a 2 Form C contact configuration for versatile connectivity. This reliable component boasts a coil voltage of 6 VAC, with a low power consumption of 140 mW. With a coil resistance of 178 Ω and a maximum switching voltage of 220 VDC or 250 VAC, it offers efficient performance. Suitable for surface mount installation, this RoHS-compliant relay is ideal for signal and communication applications, providing a seamless and durable solution for your electronic systems.

